GD54HCT158D vs M38510/30908SFA feature comparison

GD54HCT158D Goldstar Electron Co Ltd

Buy Now Datasheet

M38510/30908SFA Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Package Description , DFP,
Reach Compliance Code unknown unknown
Family HCT LS
JESD-30 Code R-PDSO-G16 R-GDFP-F16
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 53 ns 56 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
HTS Code 8542.39.00.01
Output Characteristics 3-STATE
Package Equivalence Code FL16,.3
Screening Level MIL-PRF-38535 Class S

Compare GD54HCT158D with alternatives

Compare M38510/30908SFA with alternatives