GD54HCT154D
vs
CD74HCT154M96G4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
TEXAS INSTRUMENTS INC
Package Description
,
SOP, SOP24,.4
Reach Compliance Code
unknown
compliant
Family
HCT
HCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
4-LINE TO 16-LINE DECODER
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
51 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
24
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
2 ENABLE INPUTS
JESD-609 Code
e4
Length
15.4 mm
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
16
Package Equivalence Code
SOP24,.4
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
44 ns
Seated Height-Max
2.65 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare GD54HCT154D with alternatives
Compare CD74HCT154M96G4 with alternatives