GD54HCT05D vs TC74HCT04AF-TP2EL feature comparison

GD54HCT05D Goldstar Electron Co Ltd

Buy Now Datasheet

TC74HCT04AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TOSHIBA CORP
Package Description , SOP,
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 29 ns 23 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
Length 10.3 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.9 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare GD54HCT05D with alternatives

Compare TC74HCT04AF-TP2EL with alternatives