GD54HCT05D vs M74HCT04M1 feature comparison

GD54HCT05D Goldstar Electron Co Ltd

Buy Now Datasheet

M74HCT04M1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD STMICROELECTRONICS
Package Description , SOP, SOP14,.25
Reach Compliance Code unknown not_compliant
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 29 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 8.65 mm
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Prop. Delay@Nom-Sup 25 ns
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare GD54HCT05D with alternatives

Compare M74HCT04M1 with alternatives