GD54HC93D
vs
74HC93D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
NXP SEMICONDUCTORS
Package Description
,
SOP, SOP14,.25
Reach Compliance Code
unknown
unknown
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
3
3
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
71 ns
370 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
fmax-Min
21 MHz
24 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
14
HTS Code
8542.39.00.01
JESD-609 Code
e4
Length
8.65 mm
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare GD54HC93D with alternatives
Compare 74HC93D with alternatives