GD54HC74D
vs
M74HC175C1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
STMICROELECTRONICS
Package Description
,
QCCJ, LDCC20,.4SQ
Reach Compliance Code
unknown
not_compliant
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
S-PQCC-J20
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
4
Number of Functions
2
1
Number of Terminals
14
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Propagation Delay (tpd)
50 ns
41 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
J BEND
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
20 MHz
24 MHz
Base Number Matches
1
2
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
8.9662 mm
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
LDCC20,.4SQ
Seated Height-Max
4.57 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
8.9662 mm
Compare GD54HC74D with alternatives
Compare M74HC175C1 with alternatives