GD54HC32
vs
MC74HC32ANG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
ROCHESTER ELECTRONICS LLC
Package Description
,
DIP-14
Reach Compliance Code
unknown
unknown
Family
HC/UH
HC
JESD-30 Code
R-PDIP-T14
R-PDIP-T
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
27 ns
110 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
HTS Code
8542.39.00.01
Length
18.86 mm
Max I(ol)
5.2 A
Package Equivalence Code
DIP8/14,.3TB
Packing Method
RAIL
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
22 ns
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Terminal Pitch
2.54 mm
Width
6.1 mm
Compare GD54HC32 with alternatives