GD54HC251 vs MC74HC251ND feature comparison

GD54HC251 Goldstar Electron Co Ltd

Buy Now Datasheet

MC74HC251ND Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD MOTOROLA INC
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 60 ns 62 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 19.175 mm
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 55 ns
Seated Height-Max 4.44 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD54HC251 with alternatives

Compare MC74HC251ND with alternatives