GD54HC241D vs CD74HC241MG4 feature comparison

GD54HC241D Goldstar Electron Co Ltd

Buy Now Datasheet

CD74HC241MG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Package Description , SOP, SOP20,.4
Reach Compliance Code unknown compliant
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION TWO ACTIVE-LOW OUTPUT ENABLES
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 28 ns 165 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 20
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Length 12.8 mm
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 33 ns
Seated Height-Max 2.65 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare GD54HC241D with alternatives

Compare CD74HC241MG4 with alternatives