GD54HC161 vs MC74HC161AN feature comparison

GD54HC161 Goldstar Electron Co Ltd

Buy Now Datasheet

MC74HC161AN Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
Additional Feature TCO OUTPUT
Count Direction UP UP
Family HC/UH
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 53 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
fmax-Min 21 MHz
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Power Supplies 2/6 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare GD54HC161 with alternatives