GD54HC03J vs TC74HC03AP feature comparison

GD54HC03J LG Semicon Co Ltd

Buy Now Datasheet

TC74HC03AP Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD TOSHIBA CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 26 ns 19 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 14
Family HC/UH
Length 19.25 mm
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 95 ns
Seated Height-Max 4.45 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare TC74HC03AP with alternatives