GD54HC00D vs 74HC00D,652 feature comparison

GD54HC00D Goldstar Electron Co Ltd

Buy Now Datasheet

74HC00D,652 Nexperia

Buy Now Datasheet
Obsolete Obsolete
GOLDSTAR ELECTRON CO LTD NEXPERIA
, SOP-14
unknown compliant
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
27 ns 135 ns
Not Qualified
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY AUTOMOTIVE
GULL WING GULL WING
DUAL DUAL
1 2
Yes
SOIC
14
SOT108-1
EAR99
8542.39.00.01
1993-11-01
Nexperia
e4
8.65 mm
1
260
1.75 mm
NICKEL PALLADIUM GOLD
1.27 mm
30
3.9 mm

Compare GD54HC00D with alternatives

Compare 74HC00D,652 with alternatives