GD54HC00 vs SN74HC00JP4 feature comparison

GD54HC00 Goldstar Electron Co Ltd

Buy Now Datasheet

SN74HC00JP4 Rochester Electronics LLC

Buy Now Datasheet
Obsolete Active
GOLDSTAR ELECTRON CO LTD ROCHESTER ELECTRONICS LLC
, ,
unknown unknown
HC/UH HC
R-PDIP-T14 R-GDIP-T14
50 pF 50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
27 ns 115 ns
Not Qualified
6 V 6 V
2 V 2 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
1 2
8542.39.00.01
19.56 mm
0.0052 A
DIP14,.3
0.02 mA
23 ns
NO
5.08 mm
2.54 mm
7.62 mm

Compare GD54HC00 with alternatives

Compare SN74HC00JP4 with alternatives