GD4050BJ vs HEF4050BPB feature comparison

GD4050BJ Goldstar Electron Co Ltd

Buy Now Datasheet

HEF4050BPB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD NXP SEMICONDUCTORS
Package Description , DIP,
Reach Compliance Code unknown unknown
Additional Feature CMOS-TTL LEVEL TRANSLATOR CMOS-TTL LEVEL TRANSLATOR
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUFFER BUFFER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 95 ns 70 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
HTS Code 8542.39.00.01
Length 21.6 mm
Seated Height-Max 4.7 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD4050BJ with alternatives

Compare HEF4050BPB with alternatives