GD4011BD vs CD4011BCSJ feature comparison

GD4011BD Goldstar Electron Co Ltd

Buy Now Datasheet

CD4011BCSJ Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 110 ns 250 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 1004657
Part Package Code SOIC
Package Description 5.30 MM, EIAJ TYPE2, SOP-14
Pin Count 14
HTS Code 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 215.8
CO2e (mg) 2675.92
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2013-12-16
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.02
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Seated Height-Max 2.1 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 5.3 mm

Compare GD4011BD with alternatives

Compare CD4011BCSJ with alternatives