GD25Q64BFIGR vs EN25QH64A-104XBIP feature comparison

GD25Q64BFIGR ELM Technology Corp

Buy Now Datasheet

EN25QH64A-104XBIP Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ELM TECHNOLOGY CORP ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC
Package Description SOP-16 HVSON, SOLCC8,.12,32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 120 MHz 104 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-N8
Length 10.3 mm 4 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 8
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Seated Height-Max 2.75 mm 0.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 7.52 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Alternate Memory Width 1
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.12,32
Serial Bus Type SPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.035 mA
Write Protection HARDWARE/SOFTWARE

Compare GD25Q64BFIGR with alternatives

Compare EN25QH64A-104XBIP with alternatives