GCM21BR71H105KA03L vs CM21X7R105K50KL feature comparison

GCM21BR71H105KA03L Murata Manufacturing Co Ltd

Buy Now Datasheet

CM21X7R105K50KL KYOCERA Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
MURATA MANUFACTURING CO LTD KYOCERA CORP
CHIP , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20
1 µF 1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH TR, 13 Inch
10% 10%
50 V 50 V
AEC-Q200
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare GCM21BR71H105KA03L with alternatives

Compare CM21X7R105K50KL with alternatives