GCM155R71C104KA55W vs C0402C104K4RAC7040 feature comparison

GCM155R71C104KA55W Murata Manufacturing Co Ltd

Buy Now Datasheet

C0402C104K4RAC7040 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
MURATA MANUFACTURING CO LTD KEMET ELECTRONICS CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, PUNCHED PAPER, 13 INCH
10% 10%
16 V 16 V
AEC-Q200
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare GCM155R71C104KA55W with alternatives

Compare C0402C104K4RAC7040 with alternatives