GCM1555C1H9R6DA16D vs GCM1555C1H9R6DZ13K feature comparison

GCM1555C1H9R6DA16D Murata Manufacturing Co Ltd

Buy Now Datasheet

GCM1555C1H9R6DZ13K Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 0.0000096 µF 0.0000096 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer YES Yes
Negative Tolerance 5.2083% 5.21%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, EMBOSSED, 13 INCH
Positive Tolerance 5.2083% 5.21%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare GCM1555C1H9R6DA16D with alternatives

Compare GCM1555C1H9R6DZ13K with alternatives