GCM0335C1H820FA16W vs CC0201FCNPO9BN820 feature comparison

GCM0335C1H820FA16W Murata Manufacturing Co Ltd

Buy Now Datasheet

CC0201FCNPO9BN820 YAGEO Corporation

Buy Now Datasheet
Active Active
MURATA MANUFACTURING CO LTD YAGEO CORP
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000082 µF 0.000082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH Bulk
1% 1%
50 V 50 V
AEC-Q200
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1
Yes

Compare GCM0335C1H820FA16W with alternatives

Compare CC0201FCNPO9BN820 with alternatives