GCJ31MR71H104KA01L vs CL31B104KBPWPND feature comparison

GCJ31MR71H104KA01L Murata Manufacturing Co Ltd

Buy Now Datasheet

CL31B104KBPWPND Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Yes Yes
Not Recommended Active
MURATA MANUFACTURING CO LTD SAMSUNG ELECTRO-MECHANICS
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
14 Weeks
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.15 mm 1.15 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH TR, CARDBOARD, 13 INCH
10% 10%
50 V 50 V
AEC-Q200 AEC-Q200
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare GCJ31MR71H104KA01L with alternatives

Compare CL31B104KBPWPND with alternatives