GCJ31CR71H155KA12L vs C1206T155K5RAC7215 feature comparison

GCJ31CR71H155KA12L Murata Manufacturing Co Ltd

Buy Now Datasheet

C1206T155K5RAC7215 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 1.5 µF 1.5 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer YES Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR, Embossed Plastic, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 MIL-PRF-55681
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature COTS

Compare GCJ31CR71H155KA12L with alternatives

Compare C1206T155K5RAC7215 with alternatives