GCG188R91H682MA03D vs C0603C682M5HAL7867 feature comparison

GCG188R91H682MA03D Murata Manufacturing Co Ltd

Buy Now Datasheet

C0603C682M5HAL7867 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e4 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer YES
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X8R X8R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare GCG188R91H682MA03D with alternatives

Compare C0603C682M5HAL7867 with alternatives