GCG1555C1H1R7BA01J
vs
GCM1555C1H1R7BA16D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Factory Lead Time
18 Weeks
12 Weeks
Capacitance
0.0000017 µF
0.0000017 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
JESD-609 Code
e4
e3
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
YES
YES
Negative Tolerance
5.8824%
5.8824%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 13 INCH
TR, PAPER, 7 INCH
Positive Tolerance
5.8824%
5.8824%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
AEC-Q200
AEC-Q200
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare GCG1555C1H1R7BA01J with alternatives
Compare GCM1555C1H1R7BA16D with alternatives