GCE188R72A152MA01J vs DM105X7R152M100AL feature comparison

GCE188R72A152MA01J Murata Manufacturing Co Ltd

Buy Now Datasheet

DM105X7R152M100AL KYOCERA Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
MURATA MANUFACTURING CO LTD KYOCERA CORP
, 0603 , 0603
compliant unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
18 Weeks
0.0015 µF 0.0015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TR, PAPER, 13 INCH
20% 20%
100 V 100 V
AEC-Q200
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 2

Compare GCE188R72A152MA01J with alternatives

Compare DM105X7R152M100AL with alternatives