GCC40DCMH
vs
BSSHC-232-D-091-06-H-325
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Body Breadth
0.37 inch
0.158 inch
Body Depth
0.61 inch
0.415 inch
Body Length
4.835 inch
2.532 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
JESD-609 Code
e3
e0
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.0066 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Length
0.56 inch
0.091 inch
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
80
64
Base Number Matches
2
1
Additional Feature
MAX. STACKING HEIGHT=0.325"
Body/Shell Style
PLUG
Contact Gender
FEMALE
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Compare GCC40DCMH with alternatives
Compare BSSHC-232-D-091-06-H-325 with alternatives