GCC02SAAN vs BF021-02-A-B-0400-0280-N-G feature comparison

GCC02SAAN Sullins Connector Solutions

Buy Now Datasheet

BF021-02-A-B-0400-0280-N-G Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.079 inch
Body Depth 0.1 inch 0.128 inch
Body Length 0.2 inch 0.157 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination MATTE TIN OVER NICKEL Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE POLYAMIDE6T
JESD-609 Code e3 e4
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL
Terminal Length 0.12 inch 0.11 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
UL Flammability Code 94V-0

Compare GCC02SAAN with alternatives

Compare BF021-02-A-B-0400-0280-N-G with alternatives