GCC02SAAN vs 125SH-C-02-TR-SMT-NP feature comparison

GCC02SAAN Sullins Connector Solutions

Buy Now Datasheet

125SH-C-02-TR-SMT-NP Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.142 inch
Body Depth 0.1 inch 0.256 inch
Body Length 0.2 inch 0.246 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -35 °C
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm 1.2446 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
Base Number Matches 1 1
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 500000000 Ω
Insulator Color NATURAL
Mounting Option 1 LOCKING
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING

Compare GCC02SAAN with alternatives

Compare 125SH-C-02-TR-SMT-NP with alternatives