GCB3106TG-28A63SNB-C1 vs GCB3106E-28A63SNB-C1-F1 feature comparison

GCB3106TG-28A63SNB-C1 Amphenol Corporation

Buy Now Datasheet

GCB3106E-28A63SNB-C1-F1 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 19,9 19,9
Contact Sizes 16,12 16,12
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description FREE CONNECTOR STRAIGHT FREE CONNECTOR STRAIGHT
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28A 28A
Termination Type CRIMP CRIMP
Total Number of Contacts 28 28
Unique Insert Number 28A63 28A63
Base Number Matches 1 1
Shell Finish NICKEL

Compare GCB3106TG-28A63SNB-C1 with alternatives

Compare GCB3106E-28A63SNB-C1-F1 with alternatives