GCB3101PM16-14S-6SNB-C1
vs
GCB3101PM16-14S-6SNB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-C-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
6
6
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
Other Description
CABLE CONNECTING RECEPTACLE
CABLE CONNECTING RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
VIBRATION RESISTANT
VIBRATION RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATERPROOF
WATERPROOF
Polarization
N
N
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14S
14S
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
14S-6
14S-6
Base Number Matches
1
2
Compare GCB3101PM16-14S-6SNB-C1 with alternatives
Compare GCB3101PM16-14S-6SNB with alternatives