GCA3106T-14S-9SNB vs GCA3108F-14S-9SNB-C3 feature comparison

GCA3106T-14S-9SNB Amphenol Corporation

Buy Now Datasheet

GCA3108F-14S-9SNB-C3 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description FREE CONNECTOR STRAIGHT FREE CONNECTOR ANGULAR TYPE
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14S 14S
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 14S-9 14S-9
Base Number Matches 4 2

Compare GCA3106T-14S-9SNB with alternatives

Compare GCA3108F-14S-9SNB-C3 with alternatives