GCA3102-28-11PNB-F1-T1
vs
CA3100E28-11P-B-05-14
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
ITT CANNON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-C-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
18,4
18,4
Contact Sizes
16,12
Coupling Type
BAYONET
THREADED
Degrees of Rotation
Other Description
BOX MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
Empty Shell
NO
NO
Environmental Characteristics
VIBRATION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATERPROOF
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
28
28
Termination Type
CRIMP
CRIMP
Total Number of Contacts
22
22
Unique Insert Number
28-11
28-11
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Compare GCA3102-28-11PNB-F1-T1 with alternatives
Compare CA3100E28-11P-B-05-14 with alternatives