GCA3102-28-11PNB-C3 vs CA3100E28-11P-B-05-14 feature comparison

GCA3102-28-11PNB-C3 Amphenol Corporation

Buy Now Datasheet

CA3100E28-11P-B-05-14 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 18,4 18,4
Contact Sizes 16,12
Coupling Type BAYONET THREADED
Degrees of Rotation
Other Description BOX MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF GENERAL PURPOSE
Polarization N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 28-11 28-11
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED

Compare GCA3102-28-11PNB-C3 with alternatives

Compare CA3100E28-11P-B-05-14 with alternatives