GCA3102-24-2PNB-C4-T2 vs GCA3100E-24-2PNB-C3-F1-T2 feature comparison

GCA3102-24-2PNB-C4-T2 Amphenol Corporation

Buy Now Datasheet

GCA3100E-24-2PNB-C3-F1-T2 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 7 7
Contact Sizes 12 12
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description BOX MOUNT RECEPTACLE FOR REAR PANEL MOUNTING WALL MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 24 24
Termination Type SOLDER CRIMP
Total Number of Contacts 7 7
Unique Insert Number 24-2 24-2
Base Number Matches 1 1
Shell Finish NICKEL

Compare GCA3102-24-2PNB-C4-T2 with alternatives

Compare GCA3100E-24-2PNB-C3-F1-T2 with alternatives