GCA3100E-24-2SNB-F1-T2
vs
GCA3102-24-2SNB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-C-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
7
7
Contact Sizes
12
12
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
Other Description
WALL MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
BOX MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
Empty Shell
NO
NO
Environmental Characteristics
VIBRATION RESISTANT
VIBRATION RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATERPROOF
WATERPROOF
Polarization
N
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
24
24
Termination Type
CRIMP
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
24-2
24-2
Base Number Matches
1
1
Compare GCA3100E-24-2SNB-F1-T2 with alternatives
Compare GCA3102-24-2SNB with alternatives