GCA3100E-22-14SNB-C3-F1-T2 Amphenol CorporationBuy Now Datasheet |
GCA3100E-22-14SNB-F1-T2 Amphenol CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | AMPHENOL CORP | AMPHENOL CORP |
Reach Compliance Code | unknown | unknown |
Additional Feature | STANDARD: MIL-C-5015 | STANDARD: MIL-C-5015 |
Backshell Type | SOLID | SOLID |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | MIL SERIES CONNECTOR | MIL SERIES CONNECTOR |
Contact Gender | FEMALE | FEMALE |
Contact Quantities | 19 | 19 |
Contact Sizes | 16 | 16 |
Coupling Type | BAYONET | BAYONET |
Degrees of Rotation | ||
Other Description | WALL MOUNT RECEPTACLE FOR REAR PANEL MOUNTING | WALL MOUNT RECEPTACLE FOR REAR PANEL MOUNTING |
Empty Shell | NO | NO |
Environmental Characteristics | VIBRATION RESISTANT | VIBRATION RESISTANT |
Filter Feature | NO | NO |
Insulator Material | NEOPRENE | NEOPRENE |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Type | CABLE AND PANEL | CABLE AND PANEL |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Option | WATERPROOF | WATERPROOF |
Polarization | N | N |
Shell Finish | NICKEL | NICKEL |
Shell Material | ALUMINUM ALLOY | ALUMINUM ALLOY |
Shell Size | 22 | 22 |
Termination Type | CRIMP | CRIMP |
Total Number of Contacts | 19 | 19 |
Unique Insert Number | 22-14 | 22-14 |
Base Number Matches | 1 | 1 |