GCA00ME-36-6PB vs GCA00E-36-6PB feature comparison

GCA00ME-36-6PB Amphenol Corporation

Buy Now Datasheet

GCA00E-36-6PB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2,4 2,4
Contact Sizes 0,4 0,4
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description WALL MOUNT RECEPTACLE WITH BACKSHELL WALL MOUNT RECEPTACLE WITH BACKSHELL
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 36 36
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number 36-6 36-6
Base Number Matches 1 1

Compare GCA00ME-36-6PB with alternatives

Compare GCA00E-36-6PB with alternatives