GCA00M-22-22P-01 vs GCA00M-22B22P-01 feature comparison

GCA00M-22-22P-01 Amphenol Corporation

Buy Now Datasheet

GCA00M-22B22P-01 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4 4
Contact Sizes 8 8
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description WALL MOUNT RECEPTACLE WITH BACKSHELL WALL MOUNT RECEPTACLE WITH BACKSHELL
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Finish ZINC TIN NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 22-22 22B22
Base Number Matches 1 1

Compare GCA00M-22-22P-01 with alternatives

Compare GCA00M-22B22P-01 with alternatives