GCA00M-14S-1SB-A232
vs
GCA00E-14S-7SB-03
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-C-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
3
3
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
Other Description
WALL MOUNT RECEPTACLE WITH BACKSHELL
WALL MOUNT RECEPTACLE WITH BACKSHELL
Empty Shell
NO
NO
Environmental Characteristics
VIBRATION RESISTANT
VIBRATION RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATERPROOF
WATERPROOF
Polarization
N
N
Shell Finish
ZINC COBALT
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14S
14S
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Unique Insert Number
14S-1
14S-7
Base Number Matches
1
1
Compare GCA00M-14S-1SB-A232 with alternatives
Compare GCA00E-14S-7SB-03 with alternatives