GCA00M-10SL-4PB vs CIR030R-10SL-4P-F80-T108-VO feature comparison

GCA00M-10SL-4PB Amphenol Corporation

Buy Now Datasheet

CIR030R-10SL-4P-F80-T108-VO ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description WALL MOUNT RECEPTACLE WITH BACKSHELL REAR PANEL MOUNT RECEPTACLE, REAR THREAD
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE POLYCHLOROPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATER PROOF
Polarization N N
Shell Finish NICKEL ZINC/COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10SL 10SL
Termination Type SOLDER CRIMP
Total Number of Contacts 2 2
Unique Insert Number 10SL-4 10SL-4
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 13 Weeks
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare GCA00M-10SL-4PB with alternatives

Compare CIR030R-10SL-4P-F80-T108-VO with alternatives