GC4731-115-2 vs GC4723-115-2 feature comparison

GC4731-115-2 Microchip Technology Inc

Buy Now Datasheet

GC4723-115-2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, CASE 115-2, 2 PIN ROHS COMPLIANT, CASE 115-2, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application LIMITER LIMITER
Breakdown Voltage-Min 15 V 120 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.1 pF 0.5 pF
Diode Capacitance-Nom 0.12 pF 0.8 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω 0.5 Ω
Diode Res Test Current 10 mA 10 mA
Diode Type PIN DIODE PIN DIODE
Frequency Band KU BAND KU BAND
JESD-30 Code O-XDFM-F2 O-XDFM-F2
Minority Carrier Lifetime-Nom 0.005 µs 0.1 µs
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare GC4731-115-2 with alternatives

Compare GC4723-115-2 with alternatives