GC4721-002
vs
GC4721-00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
R-XXUC-N3
S-XXUC-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.40
Additional Feature
HIGH VOLTAGE
HIGH VOLTAGE
Application
ATTENUATOR; LIMITER
ATTENUATOR; LIMITER
Breakdown Voltage-Min
120 V
120 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.15 pF
0.15 pF
Diode Capacitance-Nom
0.2 pF
0.2 pF
Diode Element Material
SILICON
SILICON
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
KU BAND
KU BAND
JESD-30 Code
R-XUUC-N2
S-XXUC-N2
JESD-609 Code
e4
e4
Minority Carrier Lifetime-Nom
0.05 µs
0.05 µs
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
6 V
6 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Gold (Au)
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
2
3
Compare GC4721-002 with alternatives
Compare GC4721-00 with alternatives