GC4701-150B vs MLP7100-16-6 feature comparison

GC4701-150B Microchip Technology Inc

Buy Now Datasheet

MLP7100-16-6 Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC COBHAM PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application ATTENUATOR; LIMITER LIMITER
Breakdown Voltage-Min 20 V 20 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.15 pF 0.15 pF
Diode Element Material SILICON SILICON
Diode Type PIN DIODE PIN DIODE
Frequency Band KU BAND VERY HIGH FREQUENCY TO K BAND
JESD-30 Code R-PDSO-N2 R-PDSO-N2
Minority Carrier Lifetime-Nom 0.005 µs 0.005 µs
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 2 2
Package Description R-PDSO-N2

Compare GC4701-150B with alternatives