GC4602
vs
GC4602-171
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
2000 V
2000 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.25 Ω
0.25 Ω
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
ULTRA HIGH FREQUENCY
ULTRA HIGH FREQUENCY
JESD-30 Code
O-CEMW-N2
O-CEMW-N2
JESD-609 Code
e0
e4
Minority Carrier Lifetime-Nom
10 µs
10 µs
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
MICROWAVE
MICROWAVE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Base Number Matches
2
2
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
Diode Res Test Current
500 mA
Diode Res Test Frequency
100 MHz
Operating Temperature-Max
125 °C