GC4270-01 vs GC4270-115 feature comparison

GC4270-01 Microchip Technology Inc

Buy Now Datasheet

GC4270-115 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application ATTENUATOR; LIMITER; SWITCHING ATTENUATOR; LIMITER; SWITCHING
Breakdown Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.06 pF 0.06 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 1.5 Ω
Diode Res Test Current 20 mA 20 mA
Diode Res Test Frequency 1000 MHz 1000 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band ULTRA HIGH FREQUENCY TO KU BAND ULTRA HIGH FREQUENCY TO KU BAND
JESD-609 Code e4 e4
Minority Carrier Lifetime-Nom 0.1 µs 0.1 µs
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Reference Standard MIL-19500 MIL-19500
Reverse Test Voltage 10 V 10 V
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 2
Package Description R-CDFM-F2
HTS Code 8541.10.00.80
JESD-30 Code R-CDFM-F2
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Compare GC4270-01 with alternatives

Compare GC4270-115 with alternatives