GC15009-00
vs
GC15009-450E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LORAL MICROWAVE-FSI
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
22 V
22 V
Diode Capacitance-Nom
5 pF
5 pF
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Quality Factor-Min
825
Rep Pk Reverse Voltage-Max
22 V
22 V
Surface Mount
YES
YES
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
3
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
HTS Code
8541.10.00.80
Configuration
SINGLE
Diode Cap Tolerance
10%
Diode Element Material
SILICON
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e4
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Compare GC15009-00 with alternatives
Compare GC15009-450E with alternatives