GC15007-150A/TR
vs
GC15007-150A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Min
22 V
22 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
10%
10%
Diode Capacitance-Nom
0.2 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
KU BAND
KU BAND
Number of Elements
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Reverse Current-Max
0.05 µA
Reverse Test Voltage
20 V
Variable Capacitance Diode Classification
HYPERABRUPT
HYPERABRUPT
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
JESD-30 Code
R-PDSO-N2
JESD-609 Code
e4
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Surface Mount
YES
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Compare GC15007-150A/TR with alternatives