GC15006-450B
vs
GC15006
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
R-PDSO-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, LOW NOISE
Breakdown Voltage-Min
22 V
22 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
10%
10%
Diode Capacitance-Nom
0.7 pF
0.7 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
KU BAND
KU BAND
JESD-30 Code
R-PDSO-N2
X-XUUC-N
JESD-609 Code
e4
e0
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.05 µA
Reverse Test Voltage
20 V
Surface Mount
YES
YES
Terminal Finish
GOLD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
UPPER
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
14
Quality Factor-Min
1200
Compare GC15006-450B with alternatives
Compare GC15006 with alternatives