GBU8M
vs
KBJ8M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
1000 V
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
8 A
8 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Base Number Matches
27
11
Pbfree Code
No
Package Description
R-PSFM-T4
Pin Count
4
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
JESD-30 Code
R-PSFM-T4
Moisture Sensitivity Level
1
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare GBU8M with alternatives
Compare KBJ8M with alternatives