GBU8J vs KBU805G feature comparison

GBU8J Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet

KBU805G Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN JINGHENG ELECTRONICS CO LTD SURGE COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 32 3
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PSFM-W4
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Reverse Test Voltage 600 V
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE